CR1800SC vs P2600SA feature comparison

CR1800SC Littelfuse Inc

Buy Now Datasheet

P2600SA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMITRON LITTELFUSE INC
Part Package Code DO-214AA DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 DO-214AA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 220 V 300 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 160 V 220 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
Non-Repetitive Pk On-state Cur 60 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 6
Rohs Code No
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Min 220 V
Holding Current-Max 150 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 220 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CR1800SC with alternatives

Compare P2600SA with alternatives