P2600SA
vs
SMT100-65
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
DO-214AA, 2 PIN
,
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
300 V
80 V
Breakover Voltage-Min
220 V
Configuration
SINGLE
DC Off-state Voltage-Max
220 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-G2
Non-Repetitive Pk On-state Cur
20 A
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
220 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
6
1
Pbfree Code
No
Compare P2600SA with alternatives
Compare SMT100-65 with alternatives