CR1800SC
vs
P0640SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMITRON
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
220 V
70 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
160 V
58 V
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-Repetitive Pk On-state Cur
60 A
20 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
8
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare CR1800SC with alternatives
Compare P0640SA with alternatives