CR0805-10W-272JPT-13 vs CR21TR272J feature comparison

CR0805-10W-272JPT-13 VENKEL LTD

Buy Now Datasheet

CR21TR272J Akahane Electronics Ind Corp

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
VENKEL LTD AKAHANE ELECTRONICS IND CORP
compliant compliant
EAR99 EAR99
Rectangular Chip
e4
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR
0.1 W 0.125 W
70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
PALLADIUM SILVER
WRAPAROUND
5% 5%
150 V 150 V
1 1
CR

Compare CR0805-10W-272JPT-13 with alternatives

Compare CR21TR272J with alternatives