CR0805-10W-272JPT-13 vs SR0805JR-102K7L feature comparison

CR0805-10W-272JPT-13 VENKEL LTD

Buy Now Datasheet

SR0805JR-102K7L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Rectangular Chip
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, Paper, 10 Inch
0.1 W 0.125 W
70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
PALLADIUM SILVER MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare CR0805-10W-272JPT-13 with alternatives

Compare SR0805JR-102K7L with alternatives