CR21TR272J vs FWF05JW-272 feature comparison

CR21TR272J Akahane Electronics Ind Corp

Buy Now Datasheet

FWF05JW-272 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
AKAHANE ELECTRONICS IND CORP PROSPERITY DIELECTRICS CO LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, Paper, 13 Inch
0.125 W 0.125 W
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
CR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 100 ppm/°C
5% 5%
150 V 150 V
1 1
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CR21TR272J with alternatives

Compare FWF05JW-272 with alternatives