CR-12FL8-1872 vs FCR25FX-1872 feature comparison

CR-12FL8-1872 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

FCR25FX-1872 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, Embossed, 7 Inch TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 18700 Ω 18700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR-12(F) FCR25F(HIGH POWER)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Construction Chip

Compare CR-12FL8-1872 with alternatives

Compare FCR25FX-1872 with alternatives