FCR25FX-1872 vs CR251872F0 feature comparison

FCR25FX-1872 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR251872F0 Strong Capacitor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD STRONG CAPACITOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 18700 Ω 18700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR25F(HIGH POWER) CR2512F
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare FCR25FX-1872 with alternatives

Compare CR251872F0 with alternatives