CQ03083001
vs
216008-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Conductor Finish
TIN
TIN
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.33 mm2
0.38 mm2
Diameter
1.09 mm
1.09 mm
Insulator Material
RADIATION-CROSSLINKED MODIFIED ETFE
Number of Conductors
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X34
19X34
Wire Gauge
22 AWG
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Application
GENERAL PURPOSE, LIGHTWEIGHT
Cable Types
SPEC 55
Wire Size-Max
22 AWG
Compare CQ03083001 with alternatives
Compare 216008-000 with alternatives