CQ03083001 vs 650300-000 feature comparison

CQ03083001 TE Connectivity

Buy Now Datasheet

650300-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Conductor Finish TIN SILVER
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.33 mm2 0.38 mm2
Diameter 1.09 mm 1.09 mm
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Application GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 55
Wire Size-Max 22 AWG

Compare CQ03083001 with alternatives

Compare 650300-000 with alternatives