216008-000
vs
650300-000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Application
GENERAL PURPOSE, LIGHTWEIGHT
GENERAL PURPOSE, LIGHTWEIGHT
Cable Types
SPEC 55
SPEC 55
Conductor Finish
TIN
SILVER
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.38 mm2
0.38 mm2
Diameter
1.09 mm
1.09 mm
Number of Conductors
1
1
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X34
19X34
Wire Gauge
22 AWG
22 AWG
Wire Size-Max
22 AWG
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare 216008-000 with alternatives
Compare 650300-000 with alternatives