CPH3413 vs BS107RLRE feature comparison

CPH3413 SANYO Electric Co Ltd

Buy Now Datasheet

BS107RLRE onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 200 V
Drain Current-Max (ID) 2.2 A 0.25 A
Drain-source On Resistance-Max 0.13 Ω 14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Rohs Code No
Part Package Code TO-92
JEDEC-95 Code TO-92
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CPH3413 with alternatives

Compare BS107RLRE with alternatives