Part Details for CPH3413 by SANYO Electric Co Ltd
Overview of CPH3413 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH3413
CPH3413 CAD Models
CPH3413 Part Data Attributes
|
CPH3413
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPH3413
SANYO Electric Co Ltd
Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CPH3413
This table gives cross-reference parts and alternative options found for CPH3413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123D87Z | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | CPH3413 vs BSS123D87Z |
2N7002K | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Rochester Electronics LLC | CPH3413 vs 2N7002K |
RFL1N10 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF | Rochester Electronics LLC | CPH3413 vs RFL1N10 |
IRFD111 | 1000mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | CPH3413 vs IRFD111 |
2SK3944 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PCP, 3 PIN | SANYO Electric Co Ltd | CPH3413 vs 2SK3944 |
2N7000RLRMG | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | CPH3413 vs 2N7000RLRMG |
2N7000RLRM | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | CPH3413 vs 2N7000RLRM |
FDN359BN | 2700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | CPH3413 vs FDN359BN |
U1898 | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | CPH3413 vs U1898 |
BSS138E-6327 | 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Siemens | CPH3413 vs BSS138E-6327 |