CPH3413 vs SP0610TE6327 feature comparison

CPH3413 SANYO Semiconductor Co Ltd

Buy Now Datasheet

SP0610TE6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 60 V
Drain Current-Max (ID) 2.2 A 0.13 A
Drain-source On Resistance-Max 0.13 Ω 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Part Package Code SOT-23
Additional Feature LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss) 12 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare CPH3413 with alternatives

Compare SP0610TE6327 with alternatives