CNY17F4300
vs
CNY172M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-6
DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
160%
63%
Current Transfer Ratio-Nom
160%
63%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.1 A
0.06 A
Forward Voltage-Max
1.65 V
1.65 V
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.00001 s
0.000006 s
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
Compare CNY17F4300 with alternatives
Compare CNY172M with alternatives