CNY17F-2 vs LTV817ML feature comparison

CNY17F-2 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV817ML Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-6 ROHS COMPLIANT, DIP-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.60.00.80
Factory Lead Time 12 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish PURE TIN

Compare CNY17F-2 with alternatives

Compare LTV817ML with alternatives