CNY17F-2 vs CNY17F-2.300 feature comparison

CNY17F-2 Lite-On Semiconductor Corporation

Buy Now Datasheet

CNY17F-2.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.60.00.80
Factory Lead Time 12 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 63%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 2

Compare CNY17F-2 with alternatives

Compare CNY17F-2.300 with alternatives