CNY17F-2
vs
MOC215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
TELEFUNKEN MICROELECTRONICS GMBH
Package Description
DIP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.60.00.80
8541.40.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
63%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5000 V
2500 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
9
8
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.3 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.0000075 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CNY17F-2 with alternatives