CNY17-1.W vs CNY17F4300 feature comparison

CNY17-1.W Fairchild Semiconductor Corporation

Buy Now Datasheet

CNY17F4300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.09 A 0.1 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 1
Current Transfer Ratio-Min 160%
Forward Voltage-Max 1.65 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO

Compare CNY17-1.W with alternatives

Compare CNY17F4300 with alternatives