CNX35U.300 vs 4N37 feature comparison

CNX35U.300 QT Optoelectronics

Buy Now Datasheet

4N37 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 100%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 31
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, DIP-6
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.3 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish TIN

Compare CNX35U.300 with alternatives

Compare 4N37 with alternatives