CND2B10LTED562J vs RACF648R5.6K5%R feature comparison

CND2B10LTED562J KOA Speer Electronics Inc

Buy Now Datasheet

RACF648R5.6K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Network Type BUSSED BUSSED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, 10 Inch TAPE, EMBOSSED
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 5600 Ω 5600 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2512 1225
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 5600 Ω
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT
Number of Elements 8
Number of Functions 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RAC648R(5%)
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CND2B10LTED562J with alternatives

Compare RACF648R5.6K5%R with alternatives