CND2B10LTED562J
vs
RAC648R5.6K5%R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
Network Type
BUSSED
BUSSED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.4 mm
6.4 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, 10 Inch
TAPE, EMBOSSED
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
5600 Ω
5600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2512
1225
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
CHIP
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
5600 Ω
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Number of Elements
8
Number of Functions
1
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
RAC648R(5%)
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CND2B10LTED562J with alternatives
Compare RAC648R5.6K5%R with alternatives