CND2B10LTED562J
vs
745C101562JP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
CTS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Network Type
BUSSED
BUSSED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.575 mm
Package Length
6.4 mm
3.1 mm
Package Style
SMT
SMT
Package Width
3.1 mm
6.4 mm
Packing Method
TR, 10 Inch
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.504 W
Resistance
5600 Ω
5600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2512
1225
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
250 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
5600 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
8
Number of Functions
1
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Second/Last Element Resistance
5600 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CND2B10LTED562J with alternatives
Compare 745C101562JP with alternatives