CND2A10YTE103J
vs
BCN218SBI103J13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA CORP
BI TECHNOLOGIES CORP
Package Description
SMT, 1608
SMT, 0816
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Miniature
Rectangular
JESD-609 Code
e0
e3
Network Type
BUSSED
BUSSED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
4 mm
4 mm
Package Style
SMT
SMT
Package Width
2.1 mm
2.1 mm
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1608
1608
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
25 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
10000 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
8
Number of Functions
1
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Rated Temperature
70 °C
Second/Last Element Resistance
10000 Ω
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Compare CND2A10YTE103J with alternatives
Compare BCN218SBI103J13 with alternatives