CN2B4TTE100J
vs
CN2B4LTD100J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
SMT, 1220
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
KOA Speer
|
|
Construction |
Rectangular
|
|
Element Power Dissipation |
0.125 W
|
|
First Element Resistance |
10 Ω
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Network Type |
ISOLATED
|
|
Number of Elements |
1
|
|
Number of Functions |
4
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.6 mm
|
|
Package Length |
5.08 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Package Width |
3.2 mm
|
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
|
Rated Temperature |
70 °C
|
|
Resistance |
10 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
10 Ω
|
|
Size Code |
1220
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CN2B4TTE100J with alternatives
Compare CN2B4LTD100J with alternatives