CN2B4LTD100J vs CN2B4TTE9100J feature comparison

CN2B4LTD100J KOA Corporation

Buy Now Datasheet

CN2B4TTE9100J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description , CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Element Power Dissipation 0.125 W
First Element Resistance 910 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C
Size Code 1220
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare CN2B4LTD100J with alternatives

Compare CN2B4TTE9100J with alternatives