CN2B4LTD100J vs CN2B4LTE100J feature comparison

CN2B4LTD100J KOA Corporation

Buy Now Datasheet

CN2B4LTE100J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description , CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer KOA Speer
Construction Chip
JESD-609 Code e0
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5.08 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 10 Ω
Size Code 2012
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 200 V

Compare CN2B4LTD100J with alternatives

Compare CN2B4LTE100J with alternatives