CN2B4T330J vs CRN32-4-330JCT feature comparison

CN2B4T330J KOA Corporation

Buy Now Datasheet

CRN32-4-330JCT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP VENKEL LTD
Package Description , SMT, 1220
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series CN CRN32
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Chip
First Element Resistance 33 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 33 Ω
Series CRN
Size Code 1220
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare CN2B4T330J with alternatives

Compare CRN32-4-330JCT with alternatives