CN2B4T330J vs CN2B4TTE33R0J feature comparison

CN2B4T330J KOA Speer Electronics Inc

Buy Now Datasheet

CN2B4TTE33R0J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series CN
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, ROHS COMPLIANT
Element Power Dissipation 0.125 W
First Element Resistance 33 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C
Size Code 1220
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare CN2B4T330J with alternatives

Compare CN2B4TTE33R0J with alternatives