Part Details for CN2B4T330J by KOA Corporation
Overview of CN2B4T330J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN2B4T330J
CN2B4T330J CAD Models
CN2B4T330J Part Data Attributes
|
CN2B4T330J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN2B4T330J
KOA Corporation
RES NET,THICK FILM,33 OHMS,200WV,5% +/-TOL,-300,300PPM TC,2012 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CN | |
Resistor Type | ARRAY/NETWORK RESISTOR |
Alternate Parts for CN2B4T330J
This table gives cross-reference parts and alternative options found for CN2B4T330J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4T330J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4TTED33R0J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4TTED33R0J |
CN2B4TTED330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4TTED330J |
CN2B4RTTED330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4RTTED330J |
CN2B4LTD330J | RES NET,THICK FILM,33 OHMS,200WV,5% +/-TOL,-300,300PPM TC,2012 CASE | KOA Corporation | CN2B4T330J vs CN2B4LTD330J |
CN2B4RTBK330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4RTBK330J |
CN2B4LTE330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4LTE330J |
CN2B4RTTE330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4RTTE330J |
CN2B4LBK330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4LBK330J |
CN2B4TE330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1220, CHIP | KOA Speer Electronics Inc | CN2B4T330J vs CN2B4TE330J |
CN2B4RTTED330J | RES NET,THICK FILM,33 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4T330J vs CN2B4RTTED330J |