CN1J4LTE510J vs CN1J4RTBK510J feature comparison

CN1J4LTE510J KOA Corporation

Buy Now Datasheet

CN1J4RTBK510J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 1206 SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Punched Plastic, 7 Inch BULK
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 51 Ω 51 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Technology METAL ALLOY METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
First Element Resistance 51 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4LTE510J with alternatives

Compare CN1J4RTBK510J with alternatives