Datasheets
CN1J4RTBK510J by: KOA Speer Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CN1J4RTBK510J by KOA Speer Electronics Inc

Overview of CN1J4RTBK510J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1J4RTBK510J

CN1J4RTBK510J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1J4RTBK510J Part Data Attributes

CN1J4RTBK510J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1J4RTBK510J KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
Construction Chip
First Element Resistance 51 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 51 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CN1J4RTBK510J

This table gives cross-reference parts and alternative options found for CN1J4RTBK510J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4RTBK510J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAC164D510JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4RTBK510J vs RAC164D510JBB
CN1J4RTTDD510J RES NET,THICK FILM,51 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4RTBK510J vs CN1J4RTTDD510J
RAC164D515%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC164D515%R
CN1J4LTE510J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4LTE510J
CN1J4LTDD510J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4LTDD510J
CN1J4LBK510J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4LBK510J
RAC164D510.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC164D510.05R
CN1J4RTTD510J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4RTTD510J
CN1J4RTTDD510J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4RTTDD510J
RAC16-4D-515% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC16-4D-515%
Part Number Description Manufacturer Compare
RAC164D510JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4RTBK510J vs RAC164D510JBB
CN1J4LTE510J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4LTE510J
RAC164D515%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC164D515%R
RAC164D510.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC164D510.05R
RAC16-4D-515% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK510J vs RAC16-4D-515%
CN1J4RTTDD510J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK510J vs CN1J4RTTDD510J
RACF164D515%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTBK510J vs RACF164D515%R
CRN16-4-510JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD CN1J4RTBK510J vs CRN16-4-510JCT
CRN16-4-510JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4RTBK510J vs CRN16-4-510JCSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4RTBK510J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4RTBK510J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1J4RTBK510J would you like to use for your alert(s)?
  • Please alert me when CN1J4RTBK510J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4RTBK510J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4RTBK510J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4RTBK510J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4RTBK510J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4RTBK510J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: