Part Details for CN1J4LTE510J by KOA Corporation
Overview of CN1J4LTE510J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4LTE510J
CN1J4LTE510J CAD Models
CN1J4LTE510J Part Data Attributes
|
CN1J4LTE510J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1J4LTE510J
KOA Corporation
RES NET,METAL ALLOY,51 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4LTE510J
This table gives cross-reference parts and alternative options found for CN1J4LTE510J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4LTE510J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D510JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4LTE510J vs RAC164D510JBB |
CN1J4RTTDD510J | RES NET,THICK FILM,51 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4LTE510J vs CN1J4RTTDD510J |
RAC164D515%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTE510J vs RAC164D515%R |
CN1J4LTE510J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4LTE510J |
CN1J4LTDD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4LTDD510J |
CN1J4LBK510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4LBK510J |
RAC164D510.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4LTE510J vs RAC164D510.05R |
CN1J4RTTD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4RTTD510J |
CN1J4RTBK510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4RTBK510J |
CN1J4RTTDD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTE510J vs CN1J4RTTDD510J |