CN015P-2001-0
vs
CN015P-2003-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
RIGHT SIDE EJECTOR,3.3/5V CARD
RIGHT SIDE EJECTOR,3.3/5V CARD
Board Mounting Option
POSITIONING PIN
POSITIONING PIN
Body Breadth
0.189 inch
0.189 inch
Body Depth
1.912 inch
1.912 inch
Body Length
2.087 inch
1.949 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
PCMCIA CONNECTOR
PCMCIA CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
40 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
250VAC V
Durability
10000 Cycles
10000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare CN015P-2001-0 with alternatives
Compare CN015P-2003-0 with alternatives