CN015P-2003-0 vs CN015R-2001-0 feature comparison

CN015P-2003-0 Yamaichi Electronics Co Ltd

Buy Now Datasheet

CN015R-2001-0 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature RIGHT SIDE EJECTOR,3.3/5V CARD RIGHT SIDE EJECTOR,3.3V CARD
Board Mounting Option POSITIONING PIN POSITIONING PIN
Body Breadth 0.189 inch 0.189 inch
Body Depth 1.912 inch 1.912 inch
Body Length 1.949 inch 2.087 inch
Body/Shell Style SOCKET SOCKET
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 40 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Durability 10000 Cycles 10000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Yamaichi

Compare CN015P-2003-0 with alternatives

Compare CN015R-2001-0 with alternatives