CN015P-2003-0 vs DIN-064RPC-S1-SH feature comparison

CN015P-2003-0 Yamaichi Electronics Co Ltd

Buy Now Datasheet

DIN-064RPC-S1-SH 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature RIGHT SIDE EJECTOR,3.3/5V CARD ROHS COMPLIANT
Board Mounting Option POSITIONING PIN
Body Breadth 0.189 inch 0.437 inch
Body Depth 1.912 inch 0.457 inch
Body Length 1.949 inch 3.74 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type PCMCIA CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
DIN Conformance NO YES
Dielectric Withstanding Voltage 250VAC V 1000VAC V
Durability 10000 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Ports 1
Number of Rows Loaded 1 3
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -20 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 0.5 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 24 64
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Style SQ PIN-SKT
Insulator Color GRAY
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Name of Rows Loaded A,B,C
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.148 inch

Compare CN015P-2003-0 with alternatives

Compare DIN-064RPC-S1-SH with alternatives