CMZ5952BBKTIN/LEAD vs CMZ5952B#N/A feature comparison

CMZ5952BBKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMZ5952B#N/A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 1.5 W 0.5 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-609 Code e0
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)

Compare CMZ5952BBKTIN/LEAD with alternatives

Compare CMZ5952B#N/A with alternatives