CMZ5952BPTIN/LEAD vs CMZ5952BTR13PBFREE feature comparison

CMZ5952BPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMZ5952BTR13PBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1
Date Of Intro 2018-01-31
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 450 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 130 V
Surface Mount YES
Technology ZENER
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 2.9 mA

Compare CMZ5952BPTIN/LEAD with alternatives

Compare CMZ5952BTR13PBFREE with alternatives