SG-615P24.0000MC0:ROHS
vs
EC1100HSET-24.000M-G2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
OUTPUT ENABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
8 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e6
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS/TTL
|
CMOS/TTL
|
Output Load |
10 TTL, 50 pF
|
10 TTL, 50 pF
|
Physical Dimension |
14.0mm x 8.65mm x 4.7mm
|
|
Rise Time-Max |
8 ns
|
6 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
EC11
|
|
|
|
Compare SG-615P24.0000MC0:ROHS with alternatives
Compare EC1100HSET-24.000M-G2 with alternatives