CMUDM7005TR vs CMUDM7005PBFREE feature comparison

CMUDM7005TR Central Semiconductor Corp

Buy Now Datasheet

CMUDM7005PBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description HALOGEN FREE AND ULTRAMINI-3 ,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD, LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.915 A
Drain-source On Resistance-Max 0.23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F3
JESD-609 Code e3 e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Date Of Intro 2018-01-31

Compare CMUDM7005TR with alternatives

Compare CMUDM7005PBFREE with alternatives