Part Details for CMUDM7005TR by Central Semiconductor Corp
Overview of CMUDM7005TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMUDM7005TR
CMUDM7005TR CAD Models
CMUDM7005TR Part Data Attributes
|
CMUDM7005TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUDM7005TR
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ULTRAMINI-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HALOGEN FREE AND ULTRAMINI-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.915 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CMUDM7005TR
This table gives cross-reference parts and alternative options found for CMUDM7005TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUDM7005TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMUDM7005TIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | CMUDM7005TR vs CMUDM7005TIN/LEAD |
FDY302NZ | Rochester Electronics LLC | Check for Price | 600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-89, 3 PIN | CMUDM7005TR vs FDY302NZ |
FDV305NL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CMUDM7005TR vs FDV305NL99Z |
NTK3134NT1G | onsemi | $0.1778 | Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 4000-REEL | CMUDM7005TR vs NTK3134NT1G |
NTK3134NT1H | onsemi | Check for Price | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | CMUDM7005TR vs NTK3134NT1H |
NTK3134NT5G | onsemi | $0.1302 | Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 8000-REEL | CMUDM7005TR vs NTK3134NT5G |
FDY302NZ | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN | CMUDM7005TR vs FDY302NZ |
FDV305ND87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CMUDM7005TR vs FDV305ND87Z |
NTA4153NT1G | onsemi | $0.1368 | Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ, SC-75 (SOT-416) 3 LEAD, 3000-REEL | CMUDM7005TR vs NTA4153NT1G |
NTE4153NT1G | onsemi | $0.1394 | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, SC-89, 3 LEAD, 3000-REEL | CMUDM7005TR vs NTE4153NT1G |