CMUDM7005PBFREE vs NTK3134NT5G feature comparison

CMUDM7005PBFREE Central Semiconductor Corp

Buy Now Datasheet

NTK3134NT5G onsemi

Buy Now Datasheet
Yes
Active Active
CENTRAL SEMICONDUCTOR CORP ONSEMI
, HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
compliant compliant
EAR99 EAR99
2018-01-31
e3 e3
MATTE TIN OVER NICKEL Matte Tin (Sn) - annealed
1 1
Yes
SOT-723 3 LEAD
3
631AA
16 Weeks
onsemi
SINGLE WITH BUILT-IN DIODE AND RESISTOR
20 V
0.89 A
0.35 Ω
METAL-OXIDE SEMICONDUCTOR
15 pF
R-PDSO-F3
1
1
3
ENHANCEMENT MODE
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
N-CHANNEL
0.55 W
Not Qualified
YES
FLAT
DUAL
30
SWITCHING
SILICON

Compare CMUDM7005PBFREE with alternatives

Compare NTK3134NT5G with alternatives