CMS09(TE12L,Q) vs CMS08(TE12L,Q) feature comparison

CMS09(TE12L,Q) Toshiba America Electronic Components

Buy Now Datasheet

CMS08(TE12L,Q) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.37 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1

Compare CMS09(TE12L,Q) with alternatives

Compare CMS08(TE12L,Q) with alternatives