Part Details for CMS09(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS09(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CMS09(TE12L,Q)
CMS09(TE12L,Q) CAD Models
CMS09(TE12L,Q) Part Data Attributes
|
CMS09(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS09(TE12L,Q)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 1A 3-4E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMS09(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS09(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS09(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2HD08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | CMS09(TE12L,Q) vs MA2HD08 |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | CMS09(TE12L,Q) vs 1N5818W-W |
CPD76X-1N5818-WR | Rectifier Diode, | Central Semiconductor Corp | CMS09(TE12L,Q) vs CPD76X-1N5818-WR |
FSL13S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CMS09(TE12L,Q) vs FSL13S |
1N5818W | Rectifier Diode, | Rectron Semiconductor | CMS09(TE12L,Q) vs 1N5818W |
FM130-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CMS09(TE12L,Q) vs FM130-MH-H |
FM5818L-W | Rectifier Diode, | Rectron Semiconductor | CMS09(TE12L,Q) vs FM5818L-W |
LL5818F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMS09(TE12L,Q) vs LL5818F1 |
CMS08(TE12L,Q) | DIODE SCHOTTKY 30V 1A 3-4E1A | Toshiba America Electronic Components | CMS09(TE12L,Q) vs CMS08(TE12L,Q) |
SS13M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | CMS09(TE12L,Q) vs SS13M |