Part Details for CMS08(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS08(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CMS08(TE12L,Q)
CMS08(TE12L,Q) CAD Models
CMS08(TE12L,Q) Part Data Attributes:
|
CMS08(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS08(TE12L,Q)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 1A 3-4E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMS08(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS08(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS08(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN8-S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | CMS08(TE12L,Q) vs SKN8-S |
SS13M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | CMS08(TE12L,Q) vs SS13M |
FM5818-T | Rectifier Diode, | Rectron Semiconductor | CMS08(TE12L,Q) vs FM5818-T |
1N5818 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | CMS08(TE12L,Q) vs 1N5818 |
SS13FL | Rectifier Diode, | MERITEK Electronics Corporation | CMS08(TE12L,Q) vs SS13FL |
SDM1L30CSP-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, X2-WLB2010-2, 2 PIN | Diodes Incorporated | CMS08(TE12L,Q) vs SDM1L30CSP-7 |
SD1003 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | CMS08(TE12L,Q) vs SD1003 |
CMS08(TE12L) | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | CMS08(TE12L,Q) vs CMS08(TE12L) |
GDB5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CMS08(TE12L,Q) vs GDB5818WS |
SM5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Lite-On Semiconductor Corporation | CMS08(TE12L,Q) vs SM5818 |