CMPD1001BKPBFREE vs BAS29 feature comparison

CMPD1001BKPBFREE Central Semiconductor Corp

Buy Now Datasheet

BAS29 Continental Device India Ltd

Buy Now Datasheet
Yes Yes
Active Active
CENTRAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
compliant compliant
EAR99 EAR99
8.5
8.8 8.8
74.80000000000001
Military: -65C to +150C
RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
2025-01-21 2017-07-07
100
YES
1309-64-4, 7440-02-0
DRC Conflict Free
CMRT V6.40
GENERAL PURPOSE
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
0.75 V 0.84 V
e3 e0
1
1 A 3 A
1 1
1 1
150 °C 150 °C
-65 °C
0.25 A 0.25 A
260 NOT SPECIFIED
0.35 W
90 V 90 V
0.1 µA
0.05 µs 0.075 µs
YES YES
MATTE TIN
30 NOT SPECIFIED
1 16
No
8541.10.00.70
SILICON
R-PDSO-G3
3
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Not Qualified
GULL WING
DUAL

Compare CMPD1001BKPBFREE with alternatives

Compare BAS29 with alternatives