BAS29 vs BAS29T/R feature comparison

BAS29 Philips Semiconductors

Buy Now Datasheet

BAS29T/R NXP Semiconductors

Buy Now Datasheet
Yes Yes
Transferred Transferred
PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
unknown unknown
EAR99 EAR99
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
0.84 V 1.25 V
e3 e3
3 A 3 A
1 1
1 1
150 °C 150 °C
0.25 A 0.25 A
260 260
90 V 110 V
0.05 µs 0.05 µs
YES YES
MATTE TIN Matte Tin (Sn)
16 3
SOT-23
PLASTIC PACKAGE-3
3
8541.10.00.70
SILICON
TO-236AB
R-PDSO-G3
3
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
0.25 W
Not Qualified
0.1 µA
AVALANCHE
GULL WING
DUAL
40

Compare BAS29T/R with alternatives