CMP-N04024K220,1%50PPM/KNS
vs
SF04T4221ATLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
AEC-Q200
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N04024K220,1%50PPM/KNS with alternatives
CMP-N04024K220,1%50PPM/KNS vs CMF04024K220,1%50PPM/KNS
CMP-N04024K220,1%50PPM/KNS vs SF04T4221BALQ
CMP-N04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNP20
CMP-N04024K220,1%50PPM/KNS vs WF04T4221AVLQ
CMP-N04024K220,1%50PPM/KNS vs WF04T4221BTLQ
CMP-N04024K220,1%50PPM/KNS vs WF04T4221BTL
CMP-N04024K220,1%50PPM/KNS vs CMP04024K220,1%50PPM/KNS
CMP-N04024K220,1%50PPM/KNS vs WF04T4221ATLQ
CMP-N04024K220,1%50PPM/KNS vs CMF-K04024K220,1%50PPM/KNS
Compare SF04T4221ATLQ with alternatives