SF04T4221ATLQ vs CMF-N04024K220,1%50PPM/KNP20 feature comparison

SF04T4221ATLQ Walsin Technology Corporation

Buy Now Datasheet

CMF-N04024K220,1%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; HIGH PRECISION ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 4220 Ω 4220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare SF04T4221ATLQ with alternatives

Compare CMF-N04024K220,1%50PPM/KNP20 with alternatives