CMP-N04024K220,1%50PPM/KNS
vs
CMF-K04024K220,1%50PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N04024K220,1%50PPM/KNS with alternatives
CMP-N04024K220,1%50PPM/KNS vs CMF04024K220,1%50PPM/KNS
CMP-N04024K220,1%50PPM/KNS vs SF04T4221BALQ
CMP-N04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNP20
CMP-N04024K220,1%50PPM/KNS vs WF04T4221AVLQ
CMP-N04024K220,1%50PPM/KNS vs WF04T4221BTLQ
CMP-N04024K220,1%50PPM/KNS vs SF04T4221ATLQ
CMP-N04024K220,1%50PPM/KNS vs WF04T4221BTL
CMP-N04024K220,1%50PPM/KNS vs CMP04024K220,1%50PPM/KNS
CMP-N04024K220,1%50PPM/KNS vs WF04T4221ATLQ
Compare CMF-K04024K220,1%50PPM/KNS with alternatives
CMF-K04024K220,1%50PPM/KNS vs CMF04024K220,1%50PPM/KNS
CMF-K04024K220,1%50PPM/KNS vs SF04T4221BALQ
CMF-K04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNP20
CMF-K04024K220,1%50PPM/KNS vs WF04T4221AVLQ
CMF-K04024K220,1%50PPM/KNS vs WF04T4221BTLQ
CMF-K04024K220,1%50PPM/KNS vs SF04T4221ATLQ
CMF-K04024K220,1%50PPM/KNS vs WF04T4221BTL
CMF-K04024K220,1%50PPM/KNS vs CMP04024K220,1%50PPM/KNS
CMF-K04024K220,1%50PPM/KNS vs WF04T4221ATLQ